DEV-09729 | |
---|---|
DigiKey Part Number | 1568-1541-ND |
Manufacturer | |
Manufacturer Product Number | DEV-09729 |
Description | PROTOSCREWSHIELD |
Customer Reference | |
Detailed Description | Screw Terminal Protoboard Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Arduino | |
Type | Protoboard | |
Function | Screw Terminal | |
Utilized IC / Part | - | |
Contents | Board(s), Header(s), Accessories |