COM-14016 | |
---|---|
DigiKey Part Number | COM-14016-ND |
Manufacturer | |
Manufacturer Product Number | COM-14016 |
Description | ADDRESS LED STRIP SPI RGB 5M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 300 LED Strip SPI Red, Green, Blue (RGB) 5000.00mm L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Strip | |
Number of LEDs | 300 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | APA102 | |
Interface | SPI | |
Mounting Type | User Defined | |
Size / Dimension | 5000.00mm L |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥882.51000 | ¥882.51 |