COM-12021 | |
---|---|
DigiKey Part Number | 1568-1153-ND |
Manufacturer | |
Manufacturer Product Number | COM-12021 |
Description | LED RGB STRIP - BARE (1M) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules - Red, Green, Blue (RGB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | - | |
Part Status | Active | |
Type | - | |
Color | Red, Green, Blue (RGB) | |
CCT (K) | - | |
Wavelength | 640nm Red, 525nm Green, 470nm Blue | |
Configuration | - | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | - | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.09000 | ¥93.09 |