COM-09119 | |
---|---|
DigiKey Part Number | 1568-COM-09119-ND |
Manufacturer | |
Manufacturer Product Number | COM-09119 |
Description | SLIDE POT 10K OHM 0.5W TOP 60MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard | |
Travel Range | 60mm | |
Size / Dimension | Rectangular - 3.465" L x 0.492" W x 0.433" H (88.00mm x 12.50mm x 11.00mm) | |
Mounting Type | Through Hole |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.75000 | ¥29.75 |