CAB-00501 | |
---|---|
DigiKey Part Number | 1568-1663-ND |
Manufacturer | |
Manufacturer Product Number | CAB-00501 |
Description | MINI HOOK TO MINI HOOK 14" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 14.0" (355.6mm) Mini Hook To Mini Hook Test Lead 5 Leads, Multiple Colors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Grabber, Hook to Grabber, Hook | |
1st Connector | Mini Hook | |
2nd Connector | Mini Hook | |
Cable Length | 14.0" (355.6mm) | |
Contents | 5 Leads, Multiple Colors | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | - | |
Temperature Range | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.57000 | ¥88.57 |