WTL1X60370VH | |
---|---|
DigiKey Part Number | 5134-WTL1X60370VHTR-ND - Tape & Reel (TR) 5134-WTL1X60370VHCT-ND - Cut Tape (CT) 5134-WTL1X60370VHDKR-ND - Digi-Reel® |
Manufacturer | WTL |
Manufacturer Product Number | WTL1X60370VH |
Description | QUARTZ CRYSTAL 32.768KHZ 7PF SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.82700 | ¥48.27 |
50 | ¥4.51040 | ¥225.52 |
100 | ¥3.98590 | ¥398.59 |
500 | ¥3.77618 | ¥1,888.09 |
1,000 | ¥3.14682 | ¥3,146.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.04190 | ¥9,125.70 |
6,000 | ¥2.93699 | ¥17,621.94 |
15,000 | ¥2.83210 | ¥42,481.50 |