UTS714CCRG | |
---|---|
DigiKey Part Number | SOU1328-ND |
Manufacturer | |
Manufacturer Product Number | UTS714CCRG |
Description | CONN CODING RING 14 GREEN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Coding Ring 14 Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Coding Ring | |
For Use With/Related Products | Trim Trio® UTS Receptacles | |
Shell Size - Insert | 14 | |
Material | - | |
Features | - | |
Color | Green | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.47000 | ¥53.47 |
10 | ¥48.53300 | ¥485.33 |
25 | ¥45.96760 | ¥1,149.19 |
50 | ¥44.89660 | ¥2,244.83 |
100 | ¥42.75940 | ¥4,275.94 |
300 | ¥37.41443 | ¥11,224.33 |
500 | ¥36.34542 | ¥18,172.71 |
1,000 | ¥31.00054 | ¥31,000.54 |
2,500 | ¥28.86262 | ¥72,156.55 |