UTS618DCG | |
---|---|
DigiKey Part Number | SOU2096-ND |
Manufacturer | |
Manufacturer Product Number | UTS618DCG |
Description | CONN SEALING COVER 18 BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing 18 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | Trim Trio® UTS Plugs | |
Shell Size - Insert | 18 | |
Material | Thermoplastic | |
Features | Contains Strap with Ring, Dust Tight, Waterproof | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥144.68680 | ¥3,617.17 |
50 | ¥140.02080 | ¥7,001.04 |
125 | ¥135.35288 | ¥16,919.11 |
250 | ¥127.88468 | ¥31,971.17 |
625 | ¥124.15104 | ¥77,594.40 |