UTS614DCG | |
---|---|
DigiKey Part Number | SOU1320-ND |
Manufacturer | |
Manufacturer Product Number | UTS614DCG |
Description | CONN SEALING COVER 14 BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing 14 Black |
Datasheet | Datasheet |
EDA/CAD Models | UTS614DCG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | Trim Trio® UTS Plugs | |
Shell Size - Insert | 14 | |
Material | Thermoplastic | |
Features | Contains Strap with Ring, Dust Tight, Waterproof | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥180.11000 | ¥180.11 |
10 | ¥156.09000 | ¥1,560.90 |
25 | ¥147.94000 | ¥3,698.50 |
50 | ¥145.79860 | ¥7,289.93 |
100 | ¥128.64500 | ¥12,864.50 |
250 | ¥120.06864 | ¥30,017.16 |
500 | ¥117.49584 | ¥58,747.92 |