UTS614CCRG | |
---|---|
DigiKey Part Number | SOU1337-ND |
Manufacturer | |
Manufacturer Product Number | UTS614CCRG |
Description | CONN CODING RING 14 GREEN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Coding Ring 14 Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Coding Ring | |
For Use With/Related Products | Trim Trio® UTS Plugs | |
Shell Size - Insert | 14 | |
Material | - | |
Features | - | |
Color | Green | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.79000 | ¥52.79 |
10 | ¥47.70000 | ¥477.00 |
25 | ¥45.06000 | ¥1,126.50 |
50 | ¥43.96140 | ¥2,198.07 |
100 | ¥41.76310 | ¥4,176.31 |
300 | ¥37.36737 | ¥11,210.21 |
500 | ¥35.16920 | ¥17,584.60 |
1,000 | ¥30.77304 | ¥30,773.04 |
2,500 | ¥29.23439 | ¥73,085.98 |