UTS612CCRR | |
---|---|
DigiKey Part Number | SOU1333-ND |
Manufacturer | |
Manufacturer Product Number | UTS612CCRR |
Description | CONN CODING RING 12 RED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Coding Ring 12 Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Coding Ring | |
For Use With/Related Products | Trim Trio® UTS Plugs | |
Shell Size - Insert | 12 | |
Material | - | |
Features | - | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.77000 | ¥57.77 |
10 | ¥52.19700 | ¥521.97 |
25 | ¥49.30760 | ¥1,232.69 |
50 | ¥48.10560 | ¥2,405.28 |
100 | ¥45.70000 | ¥4,570.00 |
300 | ¥40.88990 | ¥12,266.97 |
500 | ¥38.48448 | ¥19,242.24 |
1,000 | ¥33.67392 | ¥33,673.92 |
2,500 | ¥31.99022 | ¥79,975.55 |