UTL612DCG | |
---|---|
DigiKey Part Number | SOU2237-ND |
Manufacturer | |
Manufacturer Product Number | UTL612DCG |
Description | CONN DUST COVER 12 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 12 Black |
Datasheet | Datasheet |
EDA/CAD Models | UTL612DCG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | UTL Series Plug | |
Shell Size - Insert | 12 | |
Material | Elastomer | |
Features | Contains Strap with Ring, Dust Tight, Waterproof | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥178.26960 | ¥4,456.74 |