UTFD12B | |
---|---|
DigiKey Part Number | SOU1058-ND |
Manufacturer | |
Manufacturer Product Number | UTFD12B |
Description | CONN FLANGE GASKET 10 BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Flange Gasket 10 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Flange Gasket | |
For Use With/Related Products | Trim Trio® UTG/UT0/UT0W/UTP Wall Mounting Receptacles | |
Shell Size - Insert | 10 | |
Material | Neoprene | |
Features | Square | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.50000 | ¥88.50 |
10 | ¥79.62200 | ¥796.22 |
25 | ¥75.00800 | ¥1,875.20 |
50 | ¥73.08660 | ¥3,654.33 |
100 | ¥71.16280 | ¥7,116.28 |
250 | ¥63.46940 | ¥15,867.35 |
500 | ¥59.62278 | ¥29,811.39 |
1,000 | ¥52.69887 | ¥52,698.87 |