UT0S14JCSL | |
---|---|
DigiKey Part Number | SOU2040-ND |
Manufacturer | |
Manufacturer Product Number | UT0S14JCSL |
Description | CONN BACKSH W/CLMP SZ14 PG13.5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp PG13.5 14 |
Datasheet | Datasheet |
EDA/CAD Models | UT0S14JCSL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.315" ~ 0.492" (8.00mm ~ 12.50mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 14 | |
Thread Size | PG13.5 | |
Cable Exit | 180° | |
Material | Brass | |
Plating | - | |
Shielding | Shielded | |
Color | Silver | |
Features | Sealing Gland, Strain Relief | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Includes | - | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | Trim Trio® UTO and UTOW Connectors | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥218.91000 | ¥218.91 |
10 | ¥191.67700 | ¥1,916.77 |
25 | ¥183.39160 | ¥4,584.79 |
50 | ¥177.47820 | ¥8,873.91 |
100 | ¥171.56140 | ¥17,156.14 |
250 | ¥162.09608 | ¥40,524.02 |
500 | ¥157.36330 | ¥78,681.65 |