UT022AC | |
---|---|
DigiKey Part Number | SOU1501-ND |
Manufacturer | |
Manufacturer Product Number | UT022AC |
Description | CONN BCKSH W CLP SZ22 1 5/16-18 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp 1 5/16-18 UNEF 22 |
Datasheet | Datasheet |
EDA/CAD Models | UT022AC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.760" (19.30mm) | |
Diameter - Outside | 1.410" (35.81mm) | |
Shell Size - Insert | 22 | |
Thread Size | 1 5/16-18 UNEF | |
Cable Exit | 180° | |
Material | Metal | |
Plating | - | |
Shielding | Unshielded | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | Trim Trio® UTO and UTOW Connectors | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥300.86000 | ¥300.86 |
10 | ¥263.45300 | ¥2,634.53 |
25 | ¥252.06440 | ¥6,301.61 |
50 | ¥243.93400 | ¥12,196.70 |
100 | ¥235.80330 | ¥23,580.33 |
250 | ¥222.79376 | ¥55,698.44 |