UT018JCSL | |
---|---|
DigiKey Part Number | UT018JCSL-ND |
Manufacturer | |
Manufacturer Product Number | UT018JCSL |
Description | CONN BACKSHELL W/CLMP SZ18 SILV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp 18 |
Datasheet | Datasheet |
EDA/CAD Models | UT018JCSL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | - | |
Diameter - Outside | - | |
Shell Size - Insert | 18 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Brass | |
Plating | - | |
Shielding | Unshielded | |
Color | Silver | |
Features | Sealing Gland, Strain Relief | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Includes | - | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | Trim Trio® UTO and UTOW Connectors | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥274.93000 | ¥274.93 |
10 | ¥240.78000 | ¥2,407.80 |
25 | ¥230.37280 | ¥5,759.32 |
50 | ¥222.94100 | ¥11,147.05 |
100 | ¥215.51010 | ¥21,551.01 |
250 | ¥203.61976 | ¥50,904.94 |