UT016AC | |
---|---|
DigiKey Part Number | SOU1499-ND |
Manufacturer | |
Manufacturer Product Number | UT016AC |
Description | CONN BCKSH W/CLMP SZ16 15/16-20 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp 15/16-20 UNEF 16 |
Datasheet | Datasheet |
EDA/CAD Models | UT016AC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.512" (13.00mm) | |
Diameter - Outside | 1.020" (25.91mm) | |
Shell Size - Insert | 16 | |
Thread Size | 15/16-20 UNEF | |
Cable Exit | 180° | |
Material | Metal | |
Plating | - | |
Shielding | Unshielded | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | Trim Trio® UTO and UTOW Connectors | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥261.50000 | ¥261.50 |
10 | ¥228.95500 | ¥2,289.55 |
25 | ¥219.05920 | ¥5,476.48 |
50 | ¥211.99320 | ¥10,599.66 |
100 | ¥204.92780 | ¥20,492.78 |
250 | ¥193.62132 | ¥48,405.33 |