UT012JCPGN | |
---|---|
DigiKey Part Number | SOU2019-ND |
Manufacturer | |
Manufacturer Product Number | UT012JCPGN |
Description | CONN BACKSH W/CLMP SZ12 SIL PG11 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp PG11 12 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.531" (13.50mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 12 | |
Thread Size | PG11 | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Clamp Screws, Strain Relief | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Includes | 7 pcs - 1 Backshell, 1 Cable Clamp, 1 Grommet, 2 Screws, 2 Washers | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | Trim Trio® UTO and UTOW Connectors | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥256.40000 | ¥256.40 |
10 | ¥224.50000 | ¥2,245.00 |
25 | ¥214.80200 | ¥5,370.05 |
50 | ¥207.87180 | ¥10,393.59 |
100 | ¥200.94330 | ¥20,094.33 |
250 | ¥189.85700 | ¥47,464.25 |