UT010JCSL | |
---|---|
DigiKey Part Number | SOU1661-ND |
Manufacturer | |
Manufacturer Product Number | UT010JCSL |
Description | CONN BACKSH W/CLMP SZ10 SIL PG9 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp PG9 10 |
Datasheet | Datasheet |
EDA/CAD Models | UT010JCSL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.197" ~ 0.315" (5.00mm ~ 8.00mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 10 | |
Thread Size | PG9 | |
Cable Exit | 180° | |
Material | Brass | |
Plating | - | |
Shielding | Unshielded | |
Color | Silver | |
Features | Sealing Gland, Strain Relief | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Includes | - | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | Trim Trio® UTO and UTOW Connectors | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥221.88000 | ¥221.88 |
10 | ¥171.11200 | ¥1,711.12 |
25 | ¥154.96360 | ¥3,874.09 |
50 | ¥144.05660 | ¥7,202.83 |
100 | ¥134.17050 | ¥13,417.05 |
250 | ¥122.51952 | ¥30,629.88 |
500 | ¥114.67648 | ¥57,338.24 |