S16RCM1450 | |
---|---|
DigiKey Part Number | SOU1743-ND |
Manufacturer | |
Manufacturer Product Number | S16RCM1450 |
Description | TOOL DIE CRIMP 14AWG 16CONTACT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tool Crimp Head For Circular Contacts, 14 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Crimp Head | |
For Use With/Related Products | Circular Contacts, 14 AWG | |
Specifications | - | |
Compatible Tools | SHANDLES | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,850.13000 | ¥2,850.13 |