S16RCM14 | |
---|---|
DigiKey Part Number | SOU1744-ND |
Manufacturer | |
Manufacturer Product Number | S16RCM14 |
Description | TOOL DIE CRIMP 14AWG 16CONTACT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tool Crimp Head For Circular Contacts, 14 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Crimp Head | |
For Use With/Related Products | Circular Contacts, 14 AWG | |
Specifications | - | |
Compatible Tools | SHANDLES | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,850.13000 | ¥2,850.13 |
5 | ¥2,758.21200 | ¥13,791.06 |
10 | ¥2,666.26800 | ¥26,662.68 |
25 | ¥2,574.33040 | ¥64,358.26 |