RMD26L-1D28 | |
---|---|
DigiKey Part Number | RMD26L-1D28-ND |
Manufacturer | |
Manufacturer Product Number | RMD26L-1D28 |
Description | CONN SCKT COAX 26AWG GOLD CRIMP |
Customer Reference | |
Detailed Description | Coax, Socket Center, Assembly Contact Gold Crimp 26 AWG Coaxial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Coax, Socket Center, Assembly | |
Contact Termination | Crimp | |
Wire Gauge | 26 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |