RM20M12G8D28 | |
---|---|
DigiKey Part Number | RM20M12G8D28-ND |
Manufacturer | |
Manufacturer Product Number | RM20M12G8D28 |
Description | CONN PIN 20-22AWG GOLD SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Solder 20-22 AWG Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Solder | |
Wire Gauge | 20-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.29000 | ¥14.29 |
10 | ¥12.46200 | ¥124.62 |
25 | ¥11.93360 | ¥298.34 |
50 | ¥11.66940 | ¥583.47 |
100 | ¥11.13910 | ¥1,113.91 |
250 | ¥10.07836 | ¥2,519.59 |
500 | ¥9.33866 | ¥4,669.33 |