RM20M-13T | |
---|---|
DigiKey Part Number | RM20M-13T-ND |
Manufacturer | |
Manufacturer Product Number | RM20M-13T |
Description | CONN PIN 20-22AWG TIN CRIMP |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 20-22 AWG Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 120.0µin (3.05µm) | |
Base Product Number |