RCDX60-31D28 | |
---|---|
DigiKey Part Number | RCDX60-31D28-ND |
Manufacturer | |
Manufacturer Product Number | RCDX60-31D28 |
Description | CONN PIN COAX 26AWG GOLD CRIMP |
Customer Reference | |
Detailed Description | Coax, Pin Center, Assembly Contact Gold Crimp 26 AWG Coaxial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Coax, Pin Center, Assembly | |
Contact Termination | Crimp | |
Wire Gauge | 26 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Base Product Number |