MBG4S-1 | |
---|---|
DigiKey Part Number | SOU1196-ND |
Manufacturer | |
Manufacturer Product Number | MBG4S-1 |
Description | CONN BACKSHELL W/CLMP BLACK |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.480" (12.20mm) | |
Diameter - Outside | - | |
Shell Size - Insert | - | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Thermoplastic, Glass Filled | |
Plating | - | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | 6 pcs - 1 Backshell, 3 pc Cable Clamp, 2 Screws | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | MBG Connectors | |
Base Product Number |