CL104021 | |
---|---|
DigiKey Part Number | CL104021-ND |
Manufacturer | |
Manufacturer Product Number | CL104021 |
Description | CONN BACKSHELL SZ4 BLACK PG36 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Anti-Decoupling PG36 4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Anti-Decoupling | |
Cable Opening | 0.870" ~ 1.260" (22.10mm ~ 32.00mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 4 | |
Thread Size | PG36 | |
Cable Exit | 180° | |
Material | Thermoplastic | |
Plating | - | |
Shielding | - | |
Color | Black | |
Features | Gasket, Sealing Gland | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Includes | - | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | Clipper Sealed Connectors | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥362.30480 | ¥36,230.48 |