CL103040 | |
---|---|
DigiKey Part Number | CL103040-ND |
Manufacturer | |
Manufacturer Product Number | CL103040 |
Description | CONN BACKSHELL SZ3 BLACK PG21 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell PG21 3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | 0.910" (23.11mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 3 | |
Thread Size | PG21 | |
Cable Exit | 180° | |
Material | Thermoplastic | |
Plating | - | |
Shielding | - | |
Color | Black | |
Features | Gasket | |
Ingress Protection | IP40 | |
Includes | - | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | Flexible Conduit Systems | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥183.51320 | ¥18,351.32 |