CL102030 | |
---|---|
DigiKey Part Number | SOU1922-ND |
Manufacturer | |
Manufacturer Product Number | CL102030 |
Description | CONN CABLE CLAMP SZ2 BLACK PG16 |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp PG16 2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.240" ~ 0.630" (6.10mm ~ 16.00mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 2 | |
Thread Size | PG16 | |
Cable Exit | 180° | |
Material | Thermoplastic | |
Plating | - | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | IP40 | |
Includes | - | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | Clipper Unsealed Connectors | |
Base Product Number |