82913609A | |
---|---|
DigiKey Part Number | SOU1915-ND |
Manufacturer | |
Manufacturer Product Number | 82913609A |
Description | CONTACT PIN 8AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 8 AWG Size 8 Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 8 | |
Wire Gauge or Range - AWG | 8 AWG | |
Wire Gauge or Range - mm² | 10mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.18000 | ¥104.18 |
10 | ¥92.32700 | ¥923.27 |
100 | ¥80.48970 | ¥8,048.97 |
1,000 | ¥62.97117 | ¥62,971.17 |