82913605A | |
---|---|
DigiKey Part Number | SOU1912-ND |
Manufacturer | |
Manufacturer Product Number | 82913605A |
Description | CONTACT PIN 12AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 12 AWG Size 8 Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 8 | |
Wire Gauge or Range - AWG | 12 AWG | |
Wire Gauge or Range - mm² | 4.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.22000 | ¥74.22 |
10 | ¥66.77000 | ¥667.70 |
25 | ¥62.89680 | ¥1,572.42 |
50 | ¥61.28620 | ¥3,064.31 |
100 | ¥59.67300 | ¥5,967.30 |
300 | ¥53.22170 | ¥15,966.51 |
500 | ¥49.99606 | ¥24,998.03 |
1,000 | ¥44.19001 | ¥44,190.01 |