82913602A | |
---|---|
DigiKey Part Number | 82913602A-ND |
Manufacturer | |
Manufacturer Product Number | 82913602A |
Description | CONTACT SOCKET 14AWG CRIMP SLVR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 14 AWG Size 8 Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 8 | |
Wire Gauge or Range - AWG | 14 AWG | |
Wire Gauge or Range - mm² | 2.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥58.90530 | ¥5,890.53 |