82911466K | |
---|---|
DigiKey Part Number | SOU1908-ND |
Manufacturer | |
Manufacturer Product Number | 82911466K |
Description | CONTACT SOCKET 12AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 12 AWG Size 12 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 12 | |
Wire Gauge or Range - AWG | 12 AWG | |
Wire Gauge or Range - mm² | 4.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.09000 | ¥44.09 |
10 | ¥39.84200 | ¥398.42 |
25 | ¥37.64040 | ¥941.01 |
50 | ¥36.72240 | ¥1,836.12 |
100 | ¥34.88670 | ¥3,488.67 |
300 | ¥32.32610 | ¥9,697.83 |