82911466A | |
---|---|
DigiKey Part Number | 82911466A-ND |
Manufacturer | |
Manufacturer Product Number | 82911466A |
Description | CONTACT SOCKET 12AWG CRIMP SLVR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 12 AWG Size 12 Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 12 | |
Wire Gauge or Range - AWG | 12 AWG | |
Wire Gauge or Range - mm² | 4.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.16000 | ¥50.16 |
10 | ¥45.34300 | ¥453.43 |
25 | ¥42.83560 | ¥1,070.89 |
50 | ¥41.79120 | ¥2,089.56 |