333002 | |
---|---|
DigiKey Part Number | 5032-333002-ND |
Manufacturer | |
Manufacturer Product Number | 333002 |
Description | COLOR & GESTURE SENSOR APDS-9960 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | APDS-9960 - Light, Ambient Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soldered Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Light, Ambient | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 3.3V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | APDS-9960 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.68000 | ¥65.68 |
10 | ¥65.52800 | ¥655.28 |