Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Voltage - Input | 230VAC | |
Applications | General Purpose, Industrial Control | |
Form | Din Rail | |
Power - Rated | 480VA | |
AC Outlets | - | |
Backup Time - Max Load | 4 minutes | |
Media Lines Protected | - | |
Voltage - Output | 24V | |
Input Connector | Screw Terminals | |
Output Connector | Screw Terminals | |
Cord Length | - | |
Approval Agency | CE, cULus, cURus | |
Size / Dimension | - | |
Height | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,553.57000 | ¥3,553.57 |
5 | ¥3,435.08800 | ¥17,175.44 |
10 | ¥3,150.81000 | ¥31,508.10 |