Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Power - Max | 1000VA | |
Voltage - Input | 110 ~ 415VAC | |
Voltage - Output | 110VAC, 120VAC, 220VAC, 240VAC | |
Connector - AC Output | Hardwired | |
Cord Length | - | |
Size / Dimension | 7.008" L x 9.016" W (178.00mm x 229.00mm) | |
Height | 17.992" (457.00mm) | |
Form | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17,394.00000 | ¥17,394.00 |