Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Power - Max | 5000VA | |
Voltage - Input | 120 ~ 480VAC | |
Voltage - Output | 120VAC, 208VAC, 240VAC | |
Connector - AC Output | Hardwired | |
Cord Length | - | |
Size / Dimension | 9.016" L x 12.992" W (229.00mm x 330.00mm) | |
Height | 27.992" (711.00mm) | |
Form | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44,893.39000 | ¥44,893.39 |