Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Power - Max | 120VA | |
Voltage - Input | 120 ~ 480VAC | |
Voltage - Output | 120VAC | |
Connector - AC Output | Hardwired | |
Cord Length | - | |
Size / Dimension | 5.000" L x 4.016" W (127.00mm x 102.00mm) | |
Height | 9.016" (229.00mm) | |
Form | Din Rail | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,802.42000 | ¥4,802.42 |
5 | ¥4,642.31000 | ¥23,211.55 |
10 | ¥4,258.12300 | ¥42,581.23 |