63-13-175-6 | |
---|---|
DigiKey Part Number | 2106-63-13-175-6-ND |
Manufacturer | |
Manufacturer Product Number | 63-13-175-6 |
Description | 750VA MCR PORTABLE REGULATOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Power - Max | 750VA | |
Voltage - Input | 120VAC | |
Voltage - Output | 120VAC | |
Connector - AC Output | NEMA 5-15R (4) | |
Cord Length | - | |
Size / Dimension | 16.000" L x 9.000" W (406.40mm x 228.60mm) | |
Height | 9.000" (228.60mm) | |
Form | Tower | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11,554.51000 | ¥11,554.51 |