SP-4005-1 | |
---|---|
DigiKey Part Number | 433-1152-ND |
Manufacturer | |
Manufacturer Product Number | SP-4005-1 |
Description | SPEAKER 8OHM 1W TOP PORT 93DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 300 Hz ~ 8 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | SP-4005-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 300 Hz ~ 8 kHz | |
Frequency - Self Resonant | 430Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 93.00 | |
Efficiency - Testing | 100mW/50mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 2 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | N38 | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 0.335" (8.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.70000 | ¥30.70 |
10 | ¥25.37700 | ¥253.77 |
25 | ¥23.41120 | ¥585.28 |
50 | ¥21.98580 | ¥1,099.29 |
100 | ¥20.61730 | ¥2,061.73 |
250 | ¥19.15444 | ¥4,788.61 |
500 | ¥17.78604 | ¥8,893.02 |