RC-1506S | |
---|---|
DigiKey Part Number | 433-1121-ND |
Manufacturer | |
Manufacturer Product Number | RC-1506S |
Description | SPEAKR 32OHM 20MW TOP PORT 108DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32 Ohms Receiver Speaker 20 mW 300 Hz ~ 3.4 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | RC-1506S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver | |
Frequency Range | 300 Hz ~ 3.4 kHz | |
Frequency - Self Resonant | 650Hz | |
Impedance | 32 Ohms | |
Efficiency - dBA | 108.00 | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 20 mW | |
Power - Max | 50 mW | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyethylenimine (PEI) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Spring Type | |
Size / Dimension | 0.591" L x 0.236" W (15.00mm x 6.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥11.73200 | ¥117.32 |
25 | ¥10.81080 | ¥270.27 |
40 | ¥10.37100 | ¥414.84 |
80 | ¥9.75425 | ¥780.34 |
230 | ¥8.88874 | ¥2,044.41 |
440 | ¥8.39789 | ¥3,695.07 |
945 | ¥7.85717 | ¥7,425.03 |
4,900 | ¥7.38882 | ¥36,205.22 |