PT-2207 | |
---|---|
DigiKey Part Number | 433-1058-ND |
Manufacturer | |
Manufacturer Product Number | PT-2207 |
Description | BUZZER PIEZO 10V 22MM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 10 V 3mA 4kHz 85dB @ 10V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PT-2207 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 10 V | |
Voltage Range | 1 ~ 30V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 10V, 10cm | |
Current - Supply | 3mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 0.311" (7.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥7.76200 | ¥77.62 |
25 | ¥7.15480 | ¥178.87 |
40 | ¥6.86050 | ¥274.42 |
80 | ¥6.45138 | ¥516.11 |
230 | ¥5.87765 | ¥1,351.86 |
440 | ¥5.55207 | ¥2,442.91 |
945 | ¥5.19330 | ¥4,907.67 |
4,900 | ¥4.67567 | ¥22,910.78 |