STF30150C | |
---|---|
DigiKey Part Number | 1655-STF30150C-ND |
Manufacturer | |
Manufacturer Product Number | STF30150C |
Description | DIODE ARR SCHOTT 150V ITO220AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 1.36 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 150 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
50 | ¥8.26400 | ¥413.20 |
100 | ¥6.54900 | ¥654.90 |
500 | ¥5.55114 | ¥2,775.57 |
1,000 | ¥4.52196 | ¥4,521.96 |
2,000 | ¥4.25687 | ¥8,513.74 |
5,000 | ¥4.05417 | ¥20,270.85 |
10,000 | ¥3.86705 | ¥38,670.50 |