ST40100C | |
---|---|
DigiKey Part Number | 1655-ST40100C-ND |
Manufacturer | |
Manufacturer Product Number | ST40100C |
Description | DIODE ARR SCHOTT 100V TO220AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
50 | ¥9.32960 | ¥466.48 |
100 | ¥7.39370 | ¥739.37 |
500 | ¥6.26688 | ¥3,133.44 |
1,000 | ¥5.10510 | ¥5,105.10 |
2,000 | ¥4.80582 | ¥9,611.64 |
5,000 | ¥4.57697 | ¥22,884.85 |
10,000 | ¥4.36572 | ¥43,657.20 |