ST3060LC | |
---|---|
DigiKey Part Number | 1655-ST3060LC-ND |
Manufacturer | |
Manufacturer Product Number | ST3060LC |
Description | 60V, 30A, TO-220AB, ULTRA LOW VF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 60 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.10800 | ¥61.08 |
100 | ¥4.75170 | ¥475.17 |
500 | ¥4.02774 | ¥2,013.87 |
1,000 | ¥3.28101 | ¥3,281.01 |
2,000 | ¥3.08871 | ¥6,177.42 |
5,000 | ¥2.94162 | ¥14,708.10 |
10,000 | ¥2.80585 | ¥28,058.50 |