SMDB12 | |
---|---|
DigiKey Part Number | 1655-SMDB12TR-ND - Tape & Reel (TR) 1655-SMDB12CT-ND - Cut Tape (CT) 1655-SMDB12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDB12 |
Description | TVS DIODE 12VWM 19VC 8-SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 19V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 185pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.89528 | ¥4,738.20 |
5,000 | ¥1.79553 | ¥8,977.65 |
12,500 | ¥1.66252 | ¥20,781.50 |
25,000 | ¥1.64607 | ¥41,151.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.32700 | ¥43.27 |
100 | ¥2.99250 | ¥299.25 |
500 | ¥2.50038 | ¥1,250.19 |
1,000 | ¥2.12806 | ¥2,128.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥5.15600 | ¥51.56 |
100 | ¥3.36440 | ¥336.44 |
500 | ¥2.59348 | ¥1,296.74 |
1,000 | ¥2.34464 | ¥2,344.64 |