SK26A | |
---|---|
DigiKey Part Number | 1655-SK26ATR-ND - Tape & Reel (TR) 1655-SK26ACT-ND - Cut Tape (CT) 1655-SK26ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK26A |
Description | DIODE SCHOTTKY 60V SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SK26A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 60 V | |
Capacitance @ Vr, F | 250pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.60900 | ¥16.09 |
100 | ¥0.81030 | ¥81.03 |
500 | ¥0.66138 | ¥330.69 |
1,000 | ¥0.49070 | ¥490.70 |
2,000 | ¥0.41283 | ¥825.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.39468 | ¥1,973.40 |
10,000 | ¥0.37560 | ¥3,756.00 |