SDURF3030CT | |
---|---|
DigiKey Part Number | SDURF3030CTSMC-ND |
Manufacturer | |
Manufacturer Product Number | SDURF3030CT |
Description | DIODE ARRAY GP 300V 15A ITO220AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V 15A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 300 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
50 | ¥7.15080 | ¥357.54 |
100 | ¥5.66640 | ¥566.64 |
500 | ¥4.80274 | ¥2,401.37 |
1,000 | ¥3.91238 | ¥3,912.38 |
2,000 | ¥3.68304 | ¥7,366.08 |
5,000 | ¥3.50764 | ¥17,538.20 |
10,000 | ¥3.34575 | ¥33,457.50 |