SDURB1520CT | |
---|---|
DigiKey Part Number | 1655-SDURB1520CTTR-ND - Tape & Reel (TR) 1655-SDURB1520CT-ND - Cut Tape (CT) 1655-SDURB1520CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDURB1520CT |
Description | DIODE ARRAY GP 200V D2PAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.51000 | ¥65.10 |
100 | ¥4.50720 | ¥450.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥3.76625 | ¥3,013.00 |
1,600 | ¥3.20531 | ¥5,128.50 |
2,400 | ¥2.85472 | ¥6,851.33 |
5,600 | ¥2.70449 | ¥15,145.14 |
20,000 | ¥2.50415 | ¥50,083.00 |